Part Details for PLB1G120009 by ITT Interconnect Solutions
Overview of PLB1G120009 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PLB1G120009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2622-ND
|
DigiKey | CONN RCPT FMALE 9POS SOLDER CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$31.4800 | Buy Now |
DISTI #
PLB1G120009
|
Avnet Americas | - Bulk (Alt: PLB1G120009) Min Qty: 200 Package Multiple: 25 Container: Bulk | 0 |
|
$19.7680 / $30.3300 | Buy Now |
DISTI #
965-PLB1G120009
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$26.3700 / $26.6600 | Order Now |
DISTI #
70937170
|
RS | Circular Plastic Push Pull Receptacle Panel Mount Gray 9 Pin 3 A PLB Series | ITT Cannon PLB1G120009 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8700 | RFQ |
DISTI #
ITTPLB1G120009
|
Heilind Electronics | PLB1G120009 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 9 POS Solder Lug ST Panel Mount 9 Terminal 1 Port Medical RoHS: Compliant |
25 Partner Stock |
|
$19.4500 / $30.2500 | Buy Now |
DISTI #
PLB1G120009
|
Avnet Americas | - Bulk (Alt: PLB1G120009) Min Qty: 200 Package Multiple: 25 Container: Bulk | 0 |
|
$19.7680 / $30.3300 | Buy Now |
DISTI #
ITTPLB1G120009
|
Interstate Connecting Components | PLB1G120009 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 9 POS Solder Lug ST Panel Mount 9 Terminal 1 Port Medical RoHS: Compliant |
25 Partner Stock |
|
$19.4500 / $30.2500 | Buy Now |
Part Details for PLB1G120009
PLB1G120009 CAD Models
PLB1G120009 Part Data Attributes:
|
PLB1G120009
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
PLB1G120009
ITT Interconnect Solutions
Circular Connector, 9 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |