Part Details for PLB4-230 by Altech Corporation
Overview of PLB4-230 by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB4-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLB4-230-ND
|
DigiKey | PILOT LIGHT 30 MM FIL RED 230 V Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
845-PLB4230
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light, 30 mm, Fil, | 0 |
|
$6.3700 / $11.5500 | Order Now |
DISTI #
70156950
|
RS | PILOT Light 30 mm FIL Red 230 V | Altech Corp PLB4-230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9800 / $13.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4400 / $10.5300 | Buy Now |