Part Details for PLB4G820A10 by ITT Interconnect Solutions
Overview of PLB4G820A10 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PLB4G820A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLB4G820A10-ND
|
DigiKey | CIRCULAR Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4909 | Buy Now |
DISTI #
PLB4G820A10
|
Avnet Americas | - Bulk (Alt: PLB4G820A10) Min Qty: 200 Package Multiple: 25 Container: Bulk | 0 |
|
$24.4300 / $37.4760 | Buy Now |
DISTI #
965-PLB4G820A10
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$28.8000 / $30.4800 | Order Now |
DISTI #
70938066
|
RS | Circular Plastic Push Pull Receptacle Front Nut Gray 10 Pin 3 A PLB Series | ITT Cannon PLB4G820A10 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$32.0200 | RFQ |
DISTI #
ITTPLB4G820A10
|
Heilind Electronics | PLB4G820A10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.8400 / $70.7900 | Buy Now |
DISTI #
PLB4G820A10
|
Avnet Americas | - Bulk (Alt: PLB4G820A10) Min Qty: 200 Package Multiple: 25 Container: Bulk | 0 |
|
$24.4300 / $37.4760 | Buy Now |
DISTI #
ITTPLB4G820A10
|
Interstate Connecting Components | PLB4G820A10 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.8400 / $70.7900 | Buy Now |