Part Details for PLBH16M3N0A1/AA by Amphenol Positronic
Overview of PLBH16M3N0A1/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLBH16M3N0A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2453
|
Newark | Plbh16M3N0A1/Aa |Positronic PLBH16M3N0A1/AA RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.5500 / $67.7600 | Buy Now |
DISTI #
276-PLBH16M3N0A1/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$36.7600 / $38.9600 | Order Now |
DISTI #
POSPLBH16M3N0A1/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLBH16M3N0A1/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLBH16M3N0A1/AA
PLBH16M3N0A1/AA CAD Models
PLBH16M3N0A1/AA Part Data Attributes
|
PLBH16M3N0A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLBH16M3N0A1/AA
Amphenol Positronic
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |