There are no models available for this part yet.
Overview of PLC-OSC- 24DC/ 24DC/ 10/R by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5749ACPZ-RL7 | Analog Devices | PLC I DRIVER | |
AD5749ACPZ | Analog Devices | PLC I DRIVER | |
EVAL-CN0414-ARDZ | Analog Devices | 4-Channel PLC input module |
Price & Stock for PLC-OSC- 24DC/ 24DC/ 10/R by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PLC-INTERFACE with checkback contact - consisting of basic terminal block with screw connection and integrated miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 ... 33 V DC/10 A RoHS: Compliant |
13 In Stock |
|
$73.9900 / $78.9700 | Buy Now | ||
Master Electronics | PLC-INTERFACE with checkback contact - consisting of basic terminal block with screw connection and integrated miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 ... 33 V DC/10 A RoHS: Compliant |
13 In Stock |
|
$73.9900 / $78.9700 | Buy Now |