Part Details for PLC-OSC- 24DC/ 24DC/ 3RW by Phoenix Contact
Overview of PLC-OSC- 24DC/ 24DC/ 3RW by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC-OSC- 24DC/ 24DC/ 3RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PLC-INTERFACE for railway applications - consisting of basic terminal block with screw connection and integrated miniature solid-state relay - range: 0.7 x U<sub>N</sub> to 1.25 x U<sub>N</sub> - temperature range: -25°C to +70°C - 1 N/O contact - input: 24 V DC - output: 3 - 33 V DC/3 A RoHS: Compliant | 0 |
|
$50.1200 / $63.6700 | Buy Now |
|
Master Electronics | PLC-INTERFACE for railway applications - consisting of basic terminal block with screw connection and integrated miniature solid-state relay - range: 0.7 x U<sub>N</sub> to 1.25 x U<sub>N</sub> - temperature range: -25°C to +70°C - 1 N/O contact - input: 24 V DC - output: 3 - 33 V DC/3 A RoHS: Compliant | 0 |
|
$50.1200 / $63.6700 | Buy Now |