Part Details for PLC-OSC- 48DC/ 48DC/100 by Phoenix Contact
Overview of PLC-OSC- 48DC/ 48DC/100 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1048DC1-EVALZ | Analog Devices | ADP1048 DAUGHTERCARD | |
AD5749ACPZ-RL7 | Analog Devices | PLC I DRIVER | |
AD5749ACPZ | Analog Devices | PLC I DRIVER |
Price & Stock for PLC-OSC- 48DC/ 48DC/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 48 V DC - output: 3 - 48 V DC/100 mA RoHS: Compliant | 0 |
|
$30.6000 / $38.8000 | Buy Now |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 48 V DC - output: 3 - 48 V DC/100 mA RoHS: Compliant | 0 |
|
$30.6000 / $38.8000 | Buy Now |
Part Details for PLC-OSC- 48DC/ 48DC/100
PLC-OSC- 48DC/ 48DC/100 CAD Models
PLC-OSC- 48DC/ 48DC/100 Part Data Attributes
|
PLC-OSC- 48DC/ 48DC/100
Phoenix Contact
Buy Now
|
Compare Parts:
PLC-OSC- 48DC/ 48DC/100
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |