Part Details for PLC-OSP- 24DC/ 24DC/ 2/ACT by Phoenix Contact
Overview of PLC-OSP- 24DC/ 24DC/ 2/ACT by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC-OSP- 24DC/ 24DC/ 2/ACT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 2.82KOhm 3A (( 6.2mm 80mm 94mm)) DIN Rail PLC Relay RoHS: Compliant | Alternative Product Available |
|
$35.9400 / $53.4000 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 2.82KOhm 3A (( 6.2mm 80mm 94mm)) DIN Rail PLC Relay RoHS: Compliant | Alternative Product Available |
|
$35.9400 / $53.4000 | Buy Now |