Part Details for PLC-OSP- 96DC/110DC/ 3RW by Phoenix Contact
Overview of PLC-OSP- 96DC/110DC/ 3RW by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC-OSP- 96DC/110DC/ 3RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PLC-INTERFACE for railway applications, consisting of basic terminal block with spring-cage connection and integrated miniature solid-state relay, range: 0.7 x U<sub>N</sub> to 1.25 x U<sub>N</sub>, temperature range: -25°C to +70°C, 1 N/O contact, input: 96 V DC, output: 12 - 140 V DC/3 A RoHS: Compliant | 0 |
|
$72.4500 / $93.8700 | Buy Now |
|
Master Electronics | PLC-INTERFACE for railway applications, consisting of basic terminal block with spring-cage connection and integrated miniature solid-state relay, range: 0.7 x U<sub>N</sub> to 1.25 x U<sub>N</sub>, temperature range: -25°C to +70°C, 1 N/O contact, input: 96 V DC, output: 12 - 140 V DC/3 A RoHS: Compliant | 0 |
|
$72.4500 / $93.8700 | Buy Now |