Part Details for PLC12F3N0C1 by Amphenol Positronic
Overview of PLC12F3N0C1 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLC12F3N0C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2625
|
Newark | Plc12F3N0C1 |Positronic PLC12F3N0C1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.9500 / $84.0600 | Buy Now |
DISTI #
276-PLC12F3N0C1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$28.4800 / $39.1800 | Order Now |
DISTI #
POSPLC12F3N0C1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLC12F3N0C1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLC12F3N0C1
PLC12F3N0C1 CAD Models
PLC12F3N0C1 Part Data Attributes
|
PLC12F3N0C1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC12F3N0C1
Amphenol Positronic
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT(POWER): 25A | |
Body Breadth | 0.802 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.324 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |