Part Details for PLC12F93ST30A1 by Amphenol Positronic
Overview of PLC12F93ST30A1 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLC12F93ST30A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-PLC12F93ST30A1
|
Mouser Electronics | Power to the Board | 0 |
|
$37.1100 / $46.0600 | Order Now |
DISTI #
POSPLC12F93ST30A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLC12F93ST30A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLC12F93ST30A1
PLC12F93ST30A1 CAD Models
PLC12F93ST30A1 Part Data Attributes
|
PLC12F93ST30A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC12F93ST30A1
Amphenol Positronic
Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC12F93ST30A1
This table gives cross-reference parts and alternative options found for PLC12F93ST30A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC12F93ST30A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB12F62B30A1 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC12F93ST30A1 vs PLB12F62B30A1 |
HM42063-P | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Foxconn | PLC12F93ST30A1 vs HM42063-P |
PLC12F6300C1 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC12F93ST30A1 vs PLC12F6300C1 |
PLCH12F300C1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC12F93ST30A1 vs PLCH12F300C1 |
PLC12F4200A2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC12F93ST30A1 vs PLC12F4200A2 |
MMIP12W12F3N82C2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC12F93ST30A1 vs MMIP12W12F3N82C2 |
PLC12F42000 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC12F93ST30A1 vs PLC12F42000 |
PLCH12F4200C1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC12F93ST30A1 vs PLCH12F4200C1 |
PLCH12F300C2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC12F93ST30A1 vs PLCH12F300C2 |
PLC12F6300C2 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC12F93ST30A1 vs PLC12F6300C2 |