Part Details for PLC12M0000/AA by Amphenol Positronic
Overview of PLC12M0000/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC12M0000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6799
|
Newark | Rect Pwr Housing, Plug, Latch, Pet+Gf Rohs Compliant: Yes |Positronic PLC12M0000/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$11.7300 / $15.4200 | Buy Now |
DISTI #
46AJ8846
|
Newark | Plc12M0000/Aa |Positronic PLC12M0000/AA RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $6.1000 | Buy Now |
DISTI #
4306-PLC12M0000/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
101 In Stock |
|
$3.2709 / $7.5400 | Buy Now |
DISTI #
276-PLC12M0000/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$3.2700 / $7.0200 | Order Now |
DISTI #
POSPLC12M0000/AA
|
Heilind Electronics | POWER CONNECTOR 12 POSITION W/O PIN CONTACTS | Americas - 50 in Stock |
|
$2.8543 / $3.7001 | Buy Now |
DISTI #
POSPLC12M0000/AA
|
Interstate Connecting Components | POWER CONNECTOR 12 POSITION W/O PIN CONTACTS | 150 |
|
$2.8543 / $3.7001 | Buy Now |
|
Powell Electronics | Power Connector Min Qty: 1 | 1619 |
|
$4.5800 / $5.8000 | Buy Now |
Part Details for PLC12M0000/AA
PLC12M0000/AA CAD Models
PLC12M0000/AA Part Data Attributes
|
PLC12M0000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC12M0000/AA
Amphenol Positronic
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for PLC12M0000/AA
This table gives cross-reference parts and alternative options found for PLC12M0000/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC12M0000/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC12M0000 | Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal | Amphenol Positronic | PLC12M0000/AA vs PLC12M0000 |