There are no models available for this part yet.
Overview of PLC12M300C1 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for PLC12M300C1 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ8857
|
Newark | Plc12M300C1 |Positronic PLC12M300C1 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8200 / $29.0400 | Buy Now | |
DISTI #
276-PLC12M300C1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$17.6500 / $19.9700 | Order Now | |
DISTI #
POSPLC12M300C1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSPLC12M300C1
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for PLC12M300C1 by Amphenol Positronic
Part Data Attributes for PLC12M300C1 by Amphenol Positronic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BERYLLIUM COPPER/BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PLC12M300C1
This table gives cross-reference parts and alternative options found for PLC12M300C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC12M300C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
437-5601-022 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | PLC12M300C1 vs 437-5601-022 |
437-5602-021 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol Corporation | PLC12M300C1 vs 437-5602-021 |
0712310821 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLC12M300C1 vs 0712310821 |
HM15060-E | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Foxconn | PLC12M300C1 vs HM15060-E |
43270-1434 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLC12M300C1 vs 43270-1434 |
1-765204-6 | CONNECTOR, 12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | PLC12M300C1 vs 1-765204-6 |
39-30-2125 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Molex | PLC12M300C1 vs 39-30-2125 |
765204-8 | 12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | PLC12M300C1 vs 765204-8 |
PC212P41C31 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Winchester Interconnect | PLC12M300C1 vs PC212P41C31 |
10127720-122LF | Board Connector, 12 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | PLC12M300C1 vs 10127720-122LF |