Part Details for PLC12M4BN0A1 by Amphenol Positronic
Overview of PLC12M4BN0A1 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC12M4BN0A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8859
|
Newark | Plc12M4Bn0A1 |Positronic PLC12M4BN0A1 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0400 / $53.9500 | Buy Now |
DISTI #
276-PLC12M4BN0A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$20.8600 / $23.6000 | Order Now |
DISTI #
POSPLC12M4BN0A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | 11 |
|
$20.7570 | Buy Now | |
DISTI #
POSPLC12M4BN0A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLC12M4BN0A1
PLC12M4BN0A1 CAD Models
PLC12M4BN0A1 Part Data Attributes
|
PLC12M4BN0A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC12M4BN0A1
Amphenol Positronic
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC12M4BN0A1
This table gives cross-reference parts and alternative options found for PLC12M4BN0A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC12M4BN0A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71233-0222 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Molex | PLC12M4BN0A1 vs 71233-0222 |
437-5600-033 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | PLC12M4BN0A1 vs 437-5600-033 |
39-30-6122 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | PLC12M4BN0A1 vs 39-30-6122 |
437-5602-031 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol Corporation | PLC12M4BN0A1 vs 437-5602-031 |
IPL1-112-03-F-SH-K | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal | Samtec Inc | PLC12M4BN0A1 vs IPL1-112-03-F-SH-K |
437-5601-033 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | PLC12M4BN0A1 vs 437-5601-033 |
437-5600-034 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | PLC12M4BN0A1 vs 437-5600-034 |
437-5602-032 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol Corporation | PLC12M4BN0A1 vs 437-5602-032 |
437-5603-031 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol Corporation | PLC12M4BN0A1 vs 437-5603-031 |
39-30-3126 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Molex | PLC12M4BN0A1 vs 39-30-3126 |