Part Details for PLC16W4F1000 by Amphenol Positronic
Overview of PLC16W4F1000 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLC16W4F1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-PLC16W4F1000
|
Mouser Electronics | Power to the Board | 0 |
|
$10.2200 / $15.5000 | Order Now |
DISTI #
POSPLC16W4F1000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLC16W4F1000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLC16W4F1000
PLC16W4F1000 CAD Models
PLC16W4F1000 Part Data Attributes
|
PLC16W4F1000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC16W4F1000
Amphenol Positronic
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC16W4F1000
This table gives cross-reference parts and alternative options found for PLC16W4F1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC16W4F1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCH16W4F1N6 | Rectangular Power Connector, 16 Contact(s), Female | Amphenol Positronic | PLC16W4F1000 vs PLCH16W4F1N6 |
PLCH16W4F1N11/AA | Rectangular Power Connector, 16 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | PLC16W4F1000 vs PLCH16W4F1N11/AA |
PLCH16W4F1B83 | Rectangular Power Connector, 16 Contact(s), Female | Amphenol Positronic | PLC16W4F1000 vs PLCH16W4F1B83 |
PLCH16W4F1012/AA | Rectangular Power Connector, 16 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | PLC16W4F1000 vs PLCH16W4F1012/AA |
PLCH16W4F1N14/AA | Rectangular Power Connector, 16 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | PLC16W4F1000 vs PLCH16W4F1N14/AA |
PLC16W4F1B3N14 | Rectangular Power Connector, 16 Contact(s), Female | Amphenol Positronic | PLC16W4F1000 vs PLC16W4F1B3N14 |
PLC16W4F0ST2/AA | Rectangular Power Connector, 16 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | PLC16W4F1000 vs PLC16W4F0ST2/AA |
PLC16W4F1BN14/AA | Rectangular Power Connector, 16 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | PLC16W4F1000 vs PLC16W4F1BN14/AA |
PLC16W4F1N81/AA | Rectangular Power Connector, 16 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | PLC16W4F1000 vs PLC16W4F1N81/AA |
PLC16W4F1ST351 | Rectangular Power Connector, 16 Contact(s), Female | Amphenol Positronic | PLC16W4F1000 vs PLC16W4F1ST351 |