There are no models available for this part yet.
Overview of PLC16W4F4B3N0A1 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PLC16W4F4B3N0A1 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
276-PLC16W4F4B3N0A1
|
Mouser Electronics | Power to the Board | 0 |
|
$60.1100 / $65.8200 | Order Now | |
DISTI #
POSPLC16W4F4B3N0A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSPLC16W4F4B3N0A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for PLC16W4F4B3N0A1 by Amphenol Positronic
Part Data Attributes for PLC16W4F4B3N0A1 by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PLC16W4F4B3N0A1
This table gives cross-reference parts and alternative options found for PLC16W4F4B3N0A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC16W4F4B3N0A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC16W4F30C2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC16W4F4B3N0A1 vs PLC16W4F30C2 |
PLCH16W4F93NA1/AA | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | PLC16W4F4B3N0A1 vs PLCH16W4F93NA1/AA |
PLC16W4F4ST3A2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC16W4F4B3N0A1 vs PLC16W4F4ST3A2 |
PLC16W4F300A1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC16W4F4B3N0A1 vs PLC16W4F300A1 |
PLCH16W4F4ST2A2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC16W4F4B3N0A1 vs PLCH16W4F4ST2A2 |
PLC16W4F93BA1 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC16W4F4B3N0A1 vs PLC16W4F93BA1 |
PLC16W4F3BA2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC16W4F4B3N0A1 vs PLC16W4F3BA2 |
PLC16W4F4BNA1/AA | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLC16W4F4B3N0A1 vs PLC16W4F4BNA1/AA |
PLCH16W4F4ST2D2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC16W4F4B3N0A1 vs PLCH16W4F4ST2D2 |
PLCH16W4F4BD1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC16W4F4B3N0A1 vs PLCH16W4F4BD1 |