Part Details for PLC1M-S4-M by Panduit Corp
Overview of PLC1M-S4-M by Panduit Corp
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC1M-S4-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B1399
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:109Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:19Mm, Cable Tie Type:Miniature, Product Range:Plc Series, Accessory Type:Cable Tie, Colour:Natural Rohs Compliant: Yes |Panduit PLC1M-S4-M (Alternate Part Number: 07498355041 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$287.1000 / $322.1900 | Buy Now |
DISTI #
298-13719-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 4.3" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2450 / $0.2772 | Buy Now |
DISTI #
PLC1M-S4-M
|
Avnet Americas | Cable Accessories Locking Clamp Tie Nylon 6.6 Natural Bulk - Bag (Alt: PLC1M-S4-M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.1867 | Buy Now |
DISTI #
644-PLC1M-S4-M
|
Mouser Electronics | Cable Tie Mounts CLAMP 4.3 NYL 6/6 Natural RoHS: Compliant | 2523 |
|
$0.2380 / $0.4300 | Buy Now |
DISTI #
70044500
|
RS | Cable Tie, #4 (M2.5) screw, 4.3 (109mm) length, nylon, Natural | Panduit PLC1M-S4-M RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Container: Package | 0 |
|
$296.4100 / $322.1900 | RFQ |
DISTI #
72260031
|
RS | Cable Tie, #4 (M2.5) screw, 4.3 (109mm) length, nylon, Natural | Panduit PLC1M-S4-M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2480 / $0.2670 | RFQ |
|
Bisco Industries | 1216 |
|
Buy Now | ||
DISTI #
PANPLC1M-S4-M
|
Heilind Electronics | Clamp Tie, 4.3L (109mm), #4 (M2.5) Scre | Americas - 3049 in Stock |
|
$0.2494 / $0.3192 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking clamp tie, miniature cross section, #4 (M2.5) screw, 4.3" (109mm) length, nylon 6.6, natural, bulk package. RoHS: Compliant |
2000 In Stock 39000 Factory Stock |
|
$0.2407 / $0.2716 | Buy Now |
DISTI #
75302429
|
Verical | Cable Ties, Locking Clamp Nylon 6/6 Natural 19mm 80N Pan-Ty® RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.3681 / $0.3772 | Buy Now |
Part Details for PLC1M-S4-M
PLC1M-S4-M CAD Models
PLC1M-S4-M Part Data Attributes:
|
PLC1M-S4-M
Panduit Corp
Buy Now
|
Compare Parts:
PLC1M-S4-M
Panduit Corp
|
Samacsys Manufacturer | Panduit |