Part Details for PLC24F10120 by Amphenol Positronic
Overview of PLC24F10120 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLC24F10120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2698
|
Newark | Plc24F10120 |Positronic PLC24F10120 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4000 / $70.9000 | Buy Now |
DISTI #
276-PLC24F10120
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$25.1000 / $34.5400 | Order Now |
DISTI #
POSPLC24F10120
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | 24 |
|
$47.6000 / $56.0000 | Buy Now | |
DISTI #
POSPLC24F10120
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
PLC24F10120
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for PLC24F10120
PLC24F10120 CAD Models
PLC24F10120 Part Data Attributes:
|
PLC24F10120
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC24F10120
Amphenol Positronic
Rectangular Power Connector, 24 Contact(s), Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC24F10120
This table gives cross-reference parts and alternative options found for PLC24F10120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC24F10120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC24F10120/AA | Rectangular Power Connector, 24 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | PLC24F10120 vs PLC24F10120/AA |