Part Details for PLC2S-S6-C by Panduit Corp
Overview of PLC2S-S6-C by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC2S-S6-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F3119
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:201Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:47Mm, Cable Tie Type:Standard, Product Range:Plc Series, Accessory Type:Cable Tie, Colour:Natural Rohs Compliant: Yes |Panduit PLC2S-S6-C Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 4 |
|
$36.5100 / $39.9500 | Buy Now |
DISTI #
298-13724-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 7.9" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
700 In Stock |
|
$0.3641 / $0.3989 | Buy Now |
DISTI #
PLC2S-S6-C
|
Avnet Americas | Cable Accessories Locking Clamp Tie Nylon 6.6 Natural - Bag (Alt: PLC2S-S6-C) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.2686 | Buy Now |
DISTI #
94F3119
|
Avnet Americas | Cable Accessories Locking Clamp Tie Nylon 6.6 Natural - Boxed Product (Development Kits) (Alt: 94F3119) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Box | 4 Partner Stock |
|
$36.5100 / $39.9500 | Buy Now |
DISTI #
644-PLC2S-S6-C
|
Mouser Electronics | Cable Tie Mounts NYLON 7.9 50LBS NATURAL RoHS: Compliant | 1170 |
|
$0.3330 / $0.4500 | Buy Now |
DISTI #
V99:2348_07001783
|
Arrow Electronics | Cable Ties, Locking Clamp Nylon 6/6 Natural 47mm 222N Pan-Ty® Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 2 |
|
$0.0688 / $0.0855 | Buy Now |
DISTI #
70043818
|
RS | Cable Tie, #6 (M3) screw, 7.9"L, nylon 6.6, Natural | Panduit PLC2S-S6-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$36.7500 / $39.9500 | RFQ |
DISTI #
72260036
|
RS | Cable Tie, #6 (M3) screw, 7.9"L, nylon 6.6, Natural | Panduit PLC2S-S6-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3670 / $0.3990 | RFQ |
DISTI #
PANPLC2S-S6-C
|
Heilind Electronics | CLAMP TIE, 7.9L (201MM), #6 (M3) SCREW, | Americas - 0 in Stock |
|
$0.3532 / $0.3827 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking clamp tie, standard cross section, #6 (M3) screw, 7.9" (201mm) length, nylon 6.6, natural, standard package. RoHS: Compliant |
1201 In Stock |
|
$0.3887 / $0.5886 | Buy Now |