There are no models available for this part yet.
Overview of PLC3G822005 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for PLC3G822005 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-2897-ND
|
DigiKey | CONN RCPT FMALE 5POS SOLDER CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17 In Stock |
|
$30.1880 / $34.4700 | Buy Now | |
DISTI #
PLC3G822005
|
Avnet Americas | - Bulk (Alt: PLC3G822005) Min Qty: 200 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3250 / $34.1325 | Buy Now | |
DISTI #
965-PLC3G822005
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$27.4100 / $27.4400 | Order Now | |
DISTI #
70939522
|
RS | Circular Plastic Push Pull Inline Receptacle w/Nut Gray 5 Pin 7 A PLC Series | ITT Cannon PLC3G822005 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1700 | RFQ | |
DISTI #
ITTPLC3G822005
|
Heilind Electronics | PLC3G822005 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$28.6400 / $49.4000 | Buy Now | ||
DISTI #
ITTPLC3G822005
|
Interstate Connecting Components | PLC3G822005 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$28.6400 / $49.4000 | Buy Now |
CAD Models for PLC3G822005 by ITT Interconnect Solutions
Part Data Attributes for PLC3G822005 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYSULFONE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|