There are no models available for this part yet.
Overview of PLC3G822008 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for PLC3G822008 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-2900-ND
|
DigiKey | CONN RCPT FMALE 8POS SOLDER CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$39.3050 / $50.7600 | Buy Now | |
DISTI #
PLC3G822008
|
Avnet Americas | - Bulk (Alt: PLC3G822008) Min Qty: 200 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9500 / $40.5520 | Buy Now | |
DISTI #
965-PLC3G822008
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$27.2300 | Order Now | |
DISTI #
70939531
|
RS | Circular Plastic Push Pull Inline Receptacle w/Nut Gray 8 Pin 5 A PLC Series | ITT Cannon PLC3G822008 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2700 | RFQ | |
DISTI #
ITTPLC3G822008
|
Heilind Electronics | PLC3G822008 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Circular SKT 8 POS ST Cable Mount 8 Terminal 1 Port Medical RoHS: Compliant |
50 Partner Stock |
|
$27.7500 / $79.5400 | Buy Now | ||
DISTI #
ITTPLC3G822008
|
Interstate Connecting Components | PLC3G822008 | 0 |
|
Buy Now | ||
Master Electronics | Conn Circular SKT 8 POS ST Cable Mount 8 Terminal 1 Port Medical RoHS: Compliant |
50 Partner Stock |
|
$27.7500 / $79.5400 | Buy Now |
CAD Models for PLC3G822008 by ITT Interconnect Solutions
Part Data Attributes for PLC3G822008 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYSULFONE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|