Part Details for PLC3G822A07 by ITT Interconnect Solutions
Overview of PLC3G822A07 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PLC3G822A07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2903-ND
|
DigiKey | CONN RCPT FMALE 7POS SOLDER CUP Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.2858 | Buy Now |
DISTI #
PLC3G822A07
|
Avnet Americas | - Bulk (Alt: PLC3G822A07) Min Qty: 200 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2620 / $37.2240 | Buy Now |
DISTI #
965-PLC3G822A07
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$25.7000 | Order Now |
DISTI #
70939555
|
RS | Circular Plastic Push Pull Inline Receptacle w/Nut Gray 7 Pin 5 A PLC Series | ITT Cannon PLC3G822A07 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4200 | RFQ |
DISTI #
ITTPLC3G822A07
|
Heilind Electronics | PLC3G822A07 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 7 POS ST Cable Mount 7 Terminal 1 Port Medical RoHS: Compliant |
50 Partner Stock |
|
$27.1700 / $45.9200 | Buy Now |
DISTI #
ITTPLC3G822A07
|
Interstate Connecting Components | PLC3G822A07 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 7 POS ST Cable Mount 7 Terminal 1 Port Medical RoHS: Compliant |
50 Partner Stock |
|
$27.1700 / $45.9200 | Buy Now |
Part Details for PLC3G822A07
PLC3G822A07 CAD Models
PLC3G822A07 Part Data Attributes
|
PLC3G822A07
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
PLC3G822A07
ITT Interconnect Solutions
Circular Connector, 7 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |