Datasheets
PLCC-032-T-N-TR by: Samtec Inc

IC Socket, PLCC32, 32 Contact(s), Surface Mount, ROHS COMPLIANT

Part Details for PLCC-032-T-N-TR by Samtec Inc

Overview of PLCC-032-T-N-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for PLCC-032-T-N-TR

Part # Distributor Description Stock Price Buy
Bristol Electronics   3767
RFQ
Quest Components Plcc Socket, 32 Contacts, 8x8 2477
  • 1 $3.6000
  • 451 $1.9800
  • 1,011 $1.8000
$1.8000 / $3.6000 Buy Now
Quest Components Plcc Socket, 32 Contacts, 8x8 256
  • 1 $3.7500
  • 28 $2.5000
  • 101 $2.3125
$2.3125 / $3.7500 Buy Now
DISTI # 000000000000061099
Sager IC & Component Sockets 0
Buy Now
Velocity Electronics Our Stock 415
RFQ
DISTI # PLCC-032-T-N-TR
Avnet Abacus Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: PLCC-032-T-N-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel Abacus - 0
Buy Now

Part Details for PLCC-032-T-N-TR

PLCC-032-T-N-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PLCC-032-T-N-TR Part Data Attributes

PLCC-032-T-N-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
PLCC-032-T-N-TR Samtec Inc IC Socket, PLCC32, 32 Contact(s), Surface Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature TIGER EYE
Body Breadth 0.7 inch
Body Depth 0.2 inch
Body Length 0.7 inch
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER ALLOY
Device Socket Type IC SOCKET
Device Type Used On PLCC32
Housing Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mounting Style STRAIGHT
Number of Contacts 32
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Termination Type SURFACE MOUNT

PLCC-032-T-N-TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLCC-032-T-N-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLCC-032-T-N-TR by Samtec Inc

  • Please alert me when PLCC-032-T-N-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PLCC-032-T-N-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLCC-032-T-N-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PLCC-032-T-N-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLCC-032-T-N-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLCC-032-T-N-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: