Part Details for PLCC-044-F-N by Samtec Inc
Overview of PLCC-044-F-N by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PLCC-044-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P4446
|
Newark | Chip Carrier Socket |Samtec PLCC-044-F-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $6.5500 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ | ||
DISTI #
000000000000061102
|
Sager | IC & Component Sockets 1.27mm SM Dip & Chip Socket | 0 |
|
Buy Now | |
DISTI #
PLCC-044-F-N
|
Avnet Abacus | Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube (Alt: PLCC-044-F-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for PLCC-044-F-N
PLCC-044-F-N CAD Models
PLCC-044-F-N Part Data Attributes:
|
PLCC-044-F-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PLCC-044-F-N
Samtec Inc
IC Socket, PLCC44, 44 Contact(s), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE | |
Body Breadth | 0.9 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.9 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |