Part Details for PLCC-52-T by Eaton Corporation
Overview of PLCC-52-T by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for PLCC-52-T
PLCC-52-T CAD Models
PLCC-52-T Part Data Attributes
|
PLCC-52-T
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PLCC-52-T
Eaton Corporation
IC Socket, PLCC52, 52 Contact(s), Solder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.024 inch | |
Body Depth | 0.33 inch | |
Body Length | 1.024 inch | |
Contact Configuration | 13X13 | |
Contact Finish Mating | SN | |
Contact Finish Termination | GOLD | |
Contact Material | P-CUSN | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC52 | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Style | STRAIGHT | |
Number of Contacts | 52 | |
Termination Type | SOLDER |