Part Details for PLCC-52P-T-SMT-TR by Amphenol FCi
Overview of PLCC-52P-T-SMT-TR by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLCC-52P-T-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 120 |
|
$0.7434 / $2.4780 | Buy Now |
Part Details for PLCC-52P-T-SMT-TR
PLCC-52P-T-SMT-TR CAD Models
PLCC-52P-T-SMT-TR Part Data Attributes
|
PLCC-52P-T-SMT-TR
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
PLCC-52P-T-SMT-TR
Amphenol FCi
IC Socket, PLCC52, 52 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Termination | TIN (150) OVER NICKEL | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC52 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Manufacturer Series | PLCC | |
Number of Contacts | 52 |