Part Details for PLCC-68TP-SMT-TT by 3M Interconnect
Overview of PLCC-68TP-SMT-TT by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLCC-68TP-SMT-TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 6436 |
|
$0.5940 / $1.8000 | Buy Now |
|
Quest Components | 5148 |
|
$0.6600 / $2.4000 | Buy Now |
Part Details for PLCC-68TP-SMT-TT
PLCC-68TP-SMT-TT CAD Models
PLCC-68TP-SMT-TT Part Data Attributes
|
PLCC-68TP-SMT-TT
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
PLCC-68TP-SMT-TT
3M Interconnect
IC Socket, PLCC68, 68 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC68 | |
Housing Material | PLASTIC | |
Number of Contacts | 68 |
Alternate Parts for PLCC-68TP-SMT-TT
This table gives cross-reference parts and alternative options found for PLCC-68TP-SMT-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCC-68TP-SMT-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCC-68TP-SMT-TT | PLCC68, IC SOCKET | 3M Electronics | PLCC-68TP-SMT-TT vs PLCC-68TP-SMT-TT |