Part Details for PLCC0001-PT44T-PS by MMT Corp
Overview of PLCC0001-PT44T-PS by MMT Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for PLCC0001-PT44T-PS
PLCC0001-PT44T-PS CAD Models
PLCC0001-PT44T-PS Part Data Attributes
|
PLCC0001-PT44T-PS
MMT Corp
Buy Now
Datasheet
|
Compare Parts:
PLCC0001-PT44T-PS
MMT Corp
IC Socket, PLCC44, 44 Contact(s), Surface Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MMT MACHRONE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.916 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.916 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |