There are no models available for this part yet.
Overview of PLCCB-028-PS-T by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for PLCCB-028-PS-T by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 73 |
|
RFQ |
CAD Models for PLCCB-028-PS-T by 3M Interconnect
Part Data Attributes for PLCCB-028-PS-T by 3M Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
UL 94V-0
|
Contact Finish Mating
|
TIN LEAD (80) OVER NICKEL (50)
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PLCC28
|
Housing Material
|
PLASTIC
|
Number of Contacts
|
28
|
Alternate Parts for PLCCB-028-PS-T
This table gives cross-reference parts and alternative options found for PLCCB-028-PS-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCCB-028-PS-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCCB-028-PS-T | PLCC28, IC SOCKET | 3M Electronics | PLCCB-028-PS-T vs PLCCB-028-PS-T |