Part Details for PLD M 160 W-95/105 196 by Phoenix Contact
Overview of PLD M 160 W-95/105 196 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMPAL20L10APC | Rochester Electronics LLC | PLD | |
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for PLD M 160 W-95/105 196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED machine light - 24 V DC - emission angle 95 °/105 ° - color temperature 6200 K - length 196 mm - Light housing: Anodized aluminum - Light cover: Satined acrylic - pivoting - including mounting accessories RoHS: Compliant | 0 |
|
$166.7800 / $184.1000 | Buy Now |
|
Master Electronics | LED machine light - 24 V DC - emission angle 95 °/105 ° - color temperature 6200 K - length 196 mm - Light housing: Anodized aluminum - Light cover: Satined acrylic - pivoting - including mounting accessories RoHS: Compliant | 0 |
|
$166.7800 / $184.1000 | Buy Now |