Part Details for PLD M 160 W-95/105 336 by Phoenix Contact
Overview of PLD M 160 W-95/105 336 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLD M 160 W-95/105 336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED machine light - 24 V DC - emission angle 95 °/105 ° - color temperature 6200 K - length 336 mm - Light housing: Anodized aluminum - Light cover: Satined acrylic - pivoting - including mounting accessories RoHS: Compliant | 0 |
|
$232.8400 / $257.0100 | Buy Now |
|
Master Electronics | LED machine light - 24 V DC - emission angle 95 °/105 ° - color temperature 6200 K - length 336 mm - Light housing: Anodized aluminum - Light cover: Satined acrylic - pivoting - including mounting accessories RoHS: Compliant | 0 |
|
$232.8400 / $257.0100 | Buy Now |
Part Details for PLD M 160 W-95/105 336
PLD M 160 W-95/105 336 CAD Models
PLD M 160 W-95/105 336 Part Data Attributes
|
PLD M 160 W-95/105 336
Phoenix Contact
Buy Now
|
Compare Parts:
PLD M 160 W-95/105 336
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |