Part Details for PLD-1C-1-FREQ-28 by L3 Harris Narda-Miteq
Overview of PLD-1C-1-FREQ-28 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLD-1C-1-FREQ-28
PLD-1C-1-FREQ-28 CAD Models
PLD-1C-1-FREQ-28 Part Data Attributes
|
PLD-1C-1-FREQ-28
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
PLD-1C-1-FREQ-28
L3 Harris Narda-Miteq
CRYSTAL OSCILLATOR, SINE OUTPUT, 165 MHz - 1000 MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 165 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Supply Voltage-Nom | 28 V | |
Surface Mount | NO |