Part Details for PLF-11B2-3A-Q-R5 by Adam Technologies Inc
Overview of PLF-11B2-3A-Q-R5 by Adam Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAPV15P465TXLF | Amphenol Communications Solutions | DAPV15P465TXLF-DSUB DP SIGNAL STC15 PLF | |
R5F211B2SP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F211B2SP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for PLF-11B2-3A-Q-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PLF-11B2-3A-Q-R5-ND
|
DigiKey | LINE FILTER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
150 In Stock |
|
$8.2912 / $14.3200 | Buy Now |
DISTI #
737-PLF11B23AQR5
|
Mouser Electronics | AC Power Entry Modules Filtered Power Entry Module, Medical Grade, 115/250VAC 3A, dual fuse inlet, flange mount RoHS: Compliant | 0 |
|
$8.2900 / $8.8100 | Order Now |