Part Details for PLF-11C1-10A-Q by Adam Technologies Inc
Overview of PLF-11C1-10A-Q by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLF-11C1-10A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PLF-11C1-10A-Q-ND
|
DigiKey | LINE FILTER 115V/250VAC 10A PNL Min Qty: 1 Lead time: 14 Weeks Container: Tray |
65 In Stock |
|
$17.2191 / $22.2600 | Buy Now |
DISTI #
737-PLF-11C1-10A-Q
|
Mouser Electronics | Power Line Filters EMI/RF Line Filter, 115/250VAC 10A, flanged module w/ fuse and switch RoHS: Compliant | 0 |
|
$17.2100 / $22.2600 | Order Now |
DISTI #
74896168
|
RS | EMI/RF Line Filter, 115/250VAC 10A, flanged module with fuse and switch | Adam Tech PLF-11C1-10A-Q RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 24 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$19.6800 | Buy Now |
|
Onlinecomponents.com | EMI/RF Line Filter, 115/250VAC 10A, Flanged Module w/ Fuse And Switch - Tray RoHS: Compliant | 0 |
|
$17.1000 / $35.8200 | Buy Now |