Part Details for PLF-11C4-10A-Q-R by Adam Technologies Inc
Overview of PLF-11C4-10A-Q-R by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLF-11C4-10A-Q-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PLF-11C4-10A-Q-R-ND
|
DigiKey | LINE FILTER 115V/250VAC 10A PNL Min Qty: 1 Lead time: 14 Weeks Container: Tray |
66 In Stock |
|
$19.7473 / $24.7300 | Buy Now |
DISTI #
737-PLF-11C4-10A-Q-R
|
Mouser Electronics | Power Line Filters EMI/RF Line Filter, 115/250VAC 10A, flanged module w/ fuse and switch RoHS: Compliant | 0 |
|
$19.7000 / $24.7300 | Order Now |
DISTI #
74896435
|
RS | EMI/RF Line Filter, 115/250VAC 10A, flanged module with fuse and switch | Adam Tech PLF-11C4-10A-Q-R RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 16 Container: Tray | 0Tray |
|
$22.5700 | Buy Now |
|
Onlinecomponents.com | EMI/RF Line Filter, 115/250VAC 10A, Flanged Module w/ Fuse And Switch - Tray RoHS: Compliant | 0 |
|
$19.6100 / $41.0700 | Buy Now |