Part Details for PLF0E152MDO1 by Nichicon Corporation
Overview of PLF0E152MDO1 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLF0E152MDO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLF0E152MDO1-ND
|
DigiKey | CAP ALUM POL 1500UF 20% 2.5V T/H Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5533 | Buy Now |
DISTI #
647-PLF0E152MDO1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25 Volt 1500uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4700 / $1.3900 | Order Now |
DISTI #
PLF0E152MDO1
|
TME | Capacitor: polymer, 1500uF, 2.5VDC, PLF, THT, ±20%, -55÷105°C, 2000h Min Qty: 1000 | 0 |
|
$0.5570 | RFQ |
DISTI #
PLF0E152MDO1
|
Avnet Abacus | Aluminum Polymer Capacitor, 1500 uF, 2.5 V, � 20%, Radial Leaded, Through Hole (Alt: PLF0E152MDO1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for PLF0E152MDO1
PLF0E152MDO1 CAD Models
PLF0E152MDO1 Part Data Attributes
|
PLF0E152MDO1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF0E152MDO1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
JESD-609 Code | e4 | |
Leakage Current | 0.75 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 5500 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |