Part Details for PLF0E152MDO1TD by Nichicon Corporation
Overview of PLF0E152MDO1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLF0E152MDO1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-14079-1-ND
|
DigiKey | CAP ALUM POL 1500UF 20% 2.5V T/H Min Qty: 500 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6270 | Buy Now |
DISTI #
647-PLF0E152MDO1TD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 1500uF 2.5V 20% 105o AEC-Q200 RoHS: Compliant | 0 |
|
$0.4700 / $1.3900 | Order Now |
DISTI #
PLF0E152MDO1TD
|
TME | Capacitor: polymer, 1500uF, 2.5VDC, PLF, THT, ±20%, -55÷105°C, 2000h Min Qty: 1000 | 0 |
|
$0.5570 | RFQ |
Part Details for PLF0E152MDO1TD
PLF0E152MDO1TD CAD Models
PLF0E152MDO1TD Part Data Attributes
|
PLF0E152MDO1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF0E152MDO1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1500uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 5500 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for PLF0E152MDO1TD
This table gives cross-reference parts and alternative options found for PLF0E152MDO1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLF0E152MDO1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLE0E152MDO1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | PLF0E152MDO1TD vs PLE0E152MDO1TD |