Part Details for PLF0E152MDO6TD by Nichicon Corporation
Overview of PLF0E152MDO6TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PLF0E152MDO6TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-14080-1-ND
|
DigiKey | CAP ALUM POL 1500UF 20% 2.5V T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
114 In Stock |
|
$0.4795 / $1.4000 | Buy Now |
DISTI #
647-PLF0E152MDO6TD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 1500uF 2.5V 20% 105o AEC-Q200 RoHS: Compliant | 0 |
|
$0.4700 / $1.3900 | Order Now |
|
Quest Components | 800 |
|
$0.7520 / $1.8800 | Buy Now | |
DISTI #
PLF0E152MDO6TD
|
TME | Capacitor: polymer, 1500uF, 2.5VDC, PLF, THT, ±20%, -55÷105°C, 2000h Min Qty: 1000 | 0 |
|
$0.5570 | RFQ |
Part Details for PLF0E152MDO6TD
PLF0E152MDO6TD CAD Models
PLF0E152MDO6TD Part Data Attributes
|
PLF0E152MDO6TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF0E152MDO6TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1500uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 6100 mA | |
Terminal Pitch | 3.5 mm |