Part Details for PLF1A271MDO1TD by Nichicon Corporation
Overview of PLF1A271MDO1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PLF1A271MDO1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0285
|
Newark | Polymer/Tp&ammo |Nichicon PLF1A271MDO1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2660 / $0.3540 | Buy Now |
DISTI #
493-14105-1-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 10V T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2587 / $0.8700 | Buy Now |
DISTI #
647-PLF1A271MDO1TD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 270uF 10V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2580 / $0.8700 | Order Now |
DISTI #
PLF1A271MDO1TD
|
TME | Capacitor: polymer, 270uF, 10VDC, PLF, THT, ±20%, -55÷105°C, 2000h Min Qty: 2000 | 0 |
|
$0.3070 | RFQ |
DISTI #
PLF1A271MDO1TD
|
Avnet Abacus | Aluminum Polymer Capacitor, 270 uF, 10 V, � 20%, Radial Leaded, Through Hole (Alt: PLF1A271MDO1TD) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for PLF1A271MDO1TD
PLF1A271MDO1TD CAD Models
PLF1A271MDO1TD Part Data Attributes
|
PLF1A271MDO1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF1A271MDO1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
JESD-609 Code | e4 | |
Leakage Current | 0.54 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4900 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | SILVER | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |