Part Details for PLF1MA-M10 by Panduit Corp
Overview of PLF1MA-M10 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLF1MA-M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2686
|
Newark | Pan-Ty Flag Marker Tie, 5.1M,27[Qm] , Miniature, Nylon 6.6, White, Write-On Area: .76" X 1.04" Rohs Compliant: Yes |Panduit PLF1MA-M10 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$429.4200 / $527.4100 | Buy Now |
DISTI #
298-20095-ND
|
DigiKey | MARKER TIE WHITE 18LBS 5.1" Min Qty: 1000 Lead time: 3 Weeks Container: Bulk |
1000 In Stock |
|
$0.4280 / $0.4862 | Buy Now |
DISTI #
PLF1MA-M10
|
Avnet Americas | Cable Accessories Flag Cable Tie Nylon 6.6 White Bulk - Bag (Alt: PLF1MA-M10) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.3373 | Buy Now |
DISTI #
644-PLF1MA-M10
|
Mouser Electronics | Wire Labels & Markers MKR Tie Flag 5.1L (130mm) Mini RoHS: Compliant | 584 |
|
$0.4570 / $0.6300 | Buy Now |
DISTI #
PANPLF1MA-M10
|
Heilind Electronics | MARKER TIE, FLAG, 5.1L (1 7498355730 | Americas - 0 in Stock |
|
$0.4435 / $0.4576 | Buy Now |
|
Onlinecomponents.com | Cable Ties Marker and Flag Nylon 6.6 White 22mm 80N Bulk RoHS: Compliant |
4000 In Stock 1000 Factory Stock |
|
$0.4685 / $0.5271 | Buy Now |
DISTI #
000000000000629365
|
Sager | Wire Labels & Markers MKR Tie Flag 5.1L (130mm) Mini Min Qty: 2000 | 0 |
|
$0.3516 / $0.3696 | Buy Now |
|
Master Electronics | Cable Ties Marker and Flag Nylon 6.6 White 22mm 80N Bulk RoHS: Compliant |
4000 In Stock 1000 Factory Stock |
|
$0.4685 / $0.5271 | Buy Now |