Part Details for PLF1MB-M by Panduit Corp
Overview of PLF1MB-M by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLF1MB-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0551
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:101Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:19Mm, Cable Tie Type:Miniature, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLF1MB-M (Alternate Part Number: 07498327176 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$411.6600 / $461.9800 | Buy Now |
DISTI #
298-20097-ND
|
DigiKey | MARKER TIE NATURAL 18LBS 4" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3396 / $0.3858 | Buy Now |
DISTI #
PLF1MB-M
|
Avnet Americas | Cable Accessories Flag Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: PLF1MB-M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.2676 | Buy Now |
DISTI #
644-PLF1MB-M
|
Mouser Electronics | Wire Labels & Markers 4 CABLE TIE RoHS: Compliant | 0 |
|
$0.3520 / $0.5100 | Order Now |
DISTI #
72260046
|
RS | Pan-Ty flag tie, 4.0"L, .31 x .92 marker write-on area, nylon 6.6, natural | Panduit PLF1MB-M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3590 / $0.3860 | RFQ |
DISTI #
70044508
|
RS | Pan-Ty flag tie, 4.0"L, .31 x .92 marker write-on area, nylon 6.6, natural | Panduit PLF1MB-M RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Container: Package | 0 |
|
$425.0200 / $461.9800 | RFQ |
DISTI #
PANPLF1MB-M
|
Heilind Electronics | Marker Tie, Flag, 4.0L (101mm), Miniatu | Americas - 0 in Stock18000 On Order |
|
$0.3519 / $0.3690 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® flag tie, flag, miniature cross section, 4.0" (101mm) length, .31" x .92" (7.9 x 23.4mm) marker write-on area, nylon 6.6, natural, bulk package. RoHS: Compliant |
2000 On Order |
|
$0.3718 / $0.4184 | Buy Now |
|
Quest Components | 800 |
|
$0.4254 / $1.0635 | Buy Now | |
DISTI #
PLF1MB-M
|
Avnet Americas | Cable Accessories Flag Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: PLF1MB-M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.2676 | Buy Now |
Part Details for PLF1MB-M
PLF1MB-M CAD Models
PLF1MB-M Part Data Attributes:
|
PLF1MB-M
Panduit Corp
Buy Now
|
Compare Parts:
PLF1MB-M
Panduit Corp
|
Samacsys Manufacturer | Panduit |