Part Details for PLG.M0.2SL.LR by LEMO connectors
Overview of PLG.M0.2SL.LR by LEMO connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLG.M0.2SL.LR
PLG.M0.2SL.LR CAD Models
PLG.M0.2SL.LR Part Data Attributes:
|
PLG.M0.2SL.LR
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PLG.M0.2SL.LR
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |