Part Details for PLG1C471MDO1TD by Nichicon Corporation
Overview of PLG1C471MDO1TD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLG1C471MDO1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0323
|
Newark | Polymer/ Tp&ammo |Nichicon PLG1C471MDO1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6670 / $0.8430 | Buy Now |
DISTI #
493-14145-1-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 16V T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3560 In Stock |
|
$0.6505 / $1.7900 | Buy Now |
DISTI #
647-PLG1C471MDO1TD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 470uF 16V 20% RoHS: Compliant | 909 |
|
$0.6700 / $1.7800 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
PLG1C471MDO1TD
|
TME | Capacitor: polymer, 470uF, 16VDC, PLG, THT, ±20%, -55÷105°C, 2000h Min Qty: 1000 | 0 |
|
$0.8000 | RFQ |
DISTI #
PLG1C471MDO1TD
|
Avnet Abacus | Aluminum Polymer Capacitor, 470 uF, 16 V, � 20%, Radial Leaded, Through Hole (Alt: PLG1C471MDO1TD) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for PLG1C471MDO1TD
PLG1C471MDO1TD CAD Models
PLG1C471MDO1TD Part Data Attributes:
|
PLG1C471MDO1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLG1C471MDO1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 11 mΩ | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 5400 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for PLG1C471MDO1TD
This table gives cross-reference parts and alternative options found for PLG1C471MDO1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLG1C471MDO1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPA0812471M016K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | PLG1C471MDO1TD vs RPA0812471M016K |
RPA0812471M016B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | PLG1C471MDO1TD vs RPA0812471M016B |