Part Details for PLIC/QPCIE/EXP/X4/GEN1/XX by PLD Applications Inc
Overview of PLIC/QPCIE/EXP/X4/GEN1/XX by PLD Applications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for PLIC/QPCIE/EXP/X4/GEN1/XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLIC/QPCIE/EXP/X4/GEN1/XX
|
Avnet Americas | PERMANENT XILINX LICENSE FOR A X1/X4 PCIE 2.0 QUICKPCIE EXPE - Virtual or Non-Physical Inventory (Software & Literature) (Alt: PLIC/QPCIE/EXP/X4/GEN1/XX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: No Container | 0 |
|
$7,476.0000 | Buy Now |