Part Details for PLM-203/10-P by Omega Engineering
Overview of PLM-203/10-P by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLM-203/10-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ6114
|
Newark | Flexible Heater, Polyimide, 115V, Flexible Heater Type:Rectangular Insulated Polyimide, Watt Density:10W/In², Power Rating:-, Supply Voltage:115V, Operating Temperature Min:-40°C, Operating Temperature Max:149°C Rohs Compliant: Yes |Omega PLM-203/10-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$59.5300 | Buy Now |
DISTI #
PLM-203/10-P
|
Avnet Americas | 2 IN WIDTH, 3 IN LENGTH, SELF-ADHESIVE, 10 W/IN2 - Bulk (Alt: PLM-203/10-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$59.5320 | Buy Now |
DISTI #
24AJ6114
|
Avnet Americas | 2 IN WIDTH, 3 IN LENGTH, SELF-ADHESIVE, 10 W/IN2 - Bulk (Alt: 24AJ6114) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$59.5300 | Buy Now |