Part Details for PLM-205/5-P by Omega Engineering
Overview of PLM-205/5-P by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLM-205/5-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9537
|
Newark | Polyimide Flexible Heater With Polyimide Strain Relief 2 In Width, 5 In Length, Self-Adhesive, 5 W/In2 |Omega PLM-205/5-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.7500 | Buy Now |
DISTI #
PLM-205/5-P
|
Avnet Americas | 2 IN WIDTH, 5 IN LENGTH, SELF-ADHESIVE, 5 W/IN2 - Bulk (Alt: PLM-205/5-P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$66.7542 | Buy Now |