Part Details for PLM250S20T1 by Murata Manufacturing Co Ltd
Overview of PLM250S20T1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLM250S20T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 FUNCTIONS, 50 V, 0.5 A, DATA LINE FILTER | 109 |
|
Buy Now | |
|
Quest Components | 2 FUNCTIONS, 50 V, 0.5 A, DATA LINE FILTER | 1080 |
|
$0.7350 / $2.1000 | Buy Now |
Part Details for PLM250S20T1
PLM250S20T1 CAD Models
PLM250S20T1 Part Data Attributes
|
PLM250S20T1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLM250S20T1
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 0.5A, EIA STD PACKAGE SIZE 2020, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 3000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Rated Voltage | 50 V | |
Width | 5 mm |