Part Details for PLM250S40T1M00-01 by Murata Manufacturing Co Ltd
Overview of PLM250S40T1M00-01 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLM250S40T1M00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, 50 V, 1.5 A, DATA LINE FILTER | 1869 |
|
$0.7875 / $1.8750 | Buy Now |