Part Details for PLM2M-M4Y by Panduit Corp
Overview of PLM2M-M4Y by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLM2M-M4Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3072
|
Newark | Marker Tie, Wrap, 8.0L (203Mm), Miniatur Rohs Compliant: Yes |Panduit PLM2M-M4Y Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$318.0000 / $385.8400 | Buy Now |
DISTI #
PLM2M-M4Y
|
Avnet Americas | Cable Accessories Marker Cable Tie Nylon 6.6 Yellow Bulk - Labels that come on sheets or rolls (Alt: PLM2M-M4Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Roll | 0 |
|
$0.2953 | Buy Now |
DISTI #
644-PLM2M-M4Y
|
Mouser Electronics | Wire Labels & Markers PAN-TY MARKER YELLOW RoHS: Compliant | 752 |
|
$0.3530 / $0.5500 | Buy Now |
DISTI #
PANPLM2M-M4Y
|
Heilind Electronics | Marker Tie, Wrap, 8.0L (203mm), Miniatu | Americas - 0 in Stock |
|
$0.3262 / $0.3534 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® marker tie, wrap, miniature cross section, 8.0" (203mm) length, .26" x .95" (6.6 x 24.1mm) marker write-on area, nylon 6.6, yellow. RoHS: Compliant | 0 |
|
$0.2950 / $0.3440 | Buy Now |
DISTI #
PLM2M-M4Y
|
Avnet Americas | Cable Accessories Marker Cable Tie Nylon 6.6 Yellow Bulk - Labels that come on sheets or rolls (Alt: PLM2M-M4Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Roll | 0 |
|
$0.2953 | Buy Now |
DISTI #
000000000001407232
|
Sager | Wire Labels & Markers PAN-TY MARKER YELLOW Min Qty: 1000 | 0 |
|
$0.2585 / $0.2944 | Buy Now |
Part Details for PLM2M-M4Y
PLM2M-M4Y CAD Models
PLM2M-M4Y Part Data Attributes:
|
PLM2M-M4Y
Panduit Corp
Buy Now
|
Compare Parts:
PLM2M-M4Y
Panduit Corp
|
Samacsys Manufacturer | Panduit |