Part Details for PLN-100-20 by Mean Well
Overview of PLN-100-20 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLN-100-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLN-100-20-ND
|
DigiKey | LED DRVR CC/CV AC/DC 15-20V 4.8A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$44.4400 / $48.6100 | Buy Now |
DISTI #
709-PLN100-20
|
Mouser Electronics | LED Power Supplies 20V 4.8A 96W Active PFC Function RoHS: Compliant | 4 |
|
$44.4400 / $48.6100 | Buy Now |
|
Future Electronics | 100 - 277Vac, 96W, 4800mA, 15-20V, IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$45.7000 / $47.9800 | Buy Now |
Part Details for PLN-100-20
PLN-100-20 CAD Models
PLN-100-20 Part Data Attributes:
|
PLN-100-20
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLN-100-20
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 96W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-417VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN, EAC | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 295 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 4.8 A | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 17 V | |
Output Voltage-Nom | 20 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 96 W | |
Trim/Adjustable Output | YES |